Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL184Y-41-6
Order Code2951472
Product RangePowerLok 40
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY377.860 (CNY426.9818) |
10+ | CNY373.910 (CNY422.5183) |
20+ | CNY369.450 (CNY417.4785) |
50+ | CNY365.710 (CNY413.2523) |
100+ | CNY265.120 (CNY299.5856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.86 (CNY426.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL184Y-41-6
Order Code2951472
Product RangePowerLok 40
Technical Datasheet
No. of Contacts4Contacts
Product RangePowerLok 40
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
Product Overview
The PL184Y-41-6 is a 4-pole PowerLok™ P4 straight male rectangular Power Connector with automatic secondary lock and HVIL. It is suitable for use with battery connection, new energy electric vehicles and large switchgear.
- 6mm² Cable size
- 1000VDC Voltage rating
- 45A Current rating
- IP67 Protection
Applications
Power Management, Automotive
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
PowerLok 40
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01