Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-10P(SR)
Order Code3605033
Product RangePT Series
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.940 (CNY427.0722) |
| 10+ | CNY349.200 (CNY394.596) |
| 25+ | CNY328.370 (CNY371.0581) |
| 50+ | CNY316.450 (CNY357.5885) |
| 100+ | CNY284.490 (CNY321.4737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.94 (CNY427.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-10P(SR)
Order Code3605033
Product RangePT Series
Product RangePT Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
12-10
Contact Plating
Gold
Service Class
General Duty
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040023