Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-8-4P
Order Code4901472
Product RangePT Series
Your Part Number
Technical Datasheet
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.130 (CNY110.8869) |
| 5+ | CNY95.180 (CNY107.5534) |
| 10+ | CNY92.220 (CNY104.2086) |
| 25+ | CNY81.070 (CNY91.6091) |
| 50+ | CNY78.870 (CNY89.1231) |
| 100+ | CNY77.700 (CNY87.801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.13 (CNY110.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-8-4P
Order Code4901472
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Insert Arrangement8-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
8-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072