Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-12-4P(SR)
Order Code6494160
Your Part Number
Technical Datasheet
20 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.280 (CNY357.3964) |
| 5+ | CNY299.490 (CNY338.4237) |
| 10+ | CNY282.630 (CNY319.3719) |
| 25+ | CNY268.250 (CNY303.1225) |
| 50+ | CNY254.960 (CNY288.1048) |
| 100+ | CNY248.220 (CNY280.4886) |
| 250+ | CNY236.040 (CNY266.7252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.28 (CNY357.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-12-4P(SR)
Order Code6494160
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Contact Type
Solder Pin
Insert Arrangement
12-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031072