Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-12-8P(SR)
Order Code4521444
Product RangePT Series
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY265.790 (CNY300.3427) |
10+ | CNY225.920 (CNY255.2896) |
25+ | CNY211.780 (CNY239.3114) |
50+ | CNY201.680 (CNY227.8984) |
100+ | CNY192.060 (CNY217.0278) |
250+ | CNY184.460 (CNY208.4398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.79 (CNY300.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-12-8P(SR)
Order Code4521444
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Pin
Insert Arrangement12-8
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
12-8
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Alternatives for PT06A-12-8P(SR)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484