Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A12-10S(SR)
Order Code5808546
Product RangePT Series
Your Part Number
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.760 (CNY270.9288) |
| 10+ | CNY205.580 (CNY232.3054) |
| 25+ | CNY193.480 (CNY218.6324) |
| 100+ | CNY176.600 (CNY199.558) |
| 250+ | CNY166.320 (CNY187.9416) |
| 500+ | CNY160.580 (CNY181.4554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.76 (CNY270.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A12-10S(SR)
Order Code5808546
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Insert Arrangement12-10
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
12-10
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for PT06A12-10S(SR)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752