Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-3P(SR)
Order Code2015523
Product RangePT Series
Your Part Number
Technical Datasheet
18 In Stock
262 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.830 (CNY255.1879) |
| 10+ | CNY191.970 (CNY216.9261) |
| 25+ | CNY179.960 (CNY203.3548) |
| 100+ | CNY163.190 (CNY184.4047) |
| 250+ | CNY152.990 (CNY172.8787) |
| 500+ | CNY146.720 (CNY165.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.83 (CNY255.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-3P(SR)
Order Code2015523
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-3
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Pin
Insert Arrangement
12-3
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Alternatives for PT06E-12-3P(SR)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432