Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S11N
Order Code4559899
Product RangeMIL-85049 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.410 (CNY399.3533) |
| 5+ | CNY344.350 (CNY389.1155) |
| 10+ | CNY335.290 (CNY378.8777) |
| 25+ | CNY326.230 (CNY368.6399) |
| 50+ | CNY255.740 (CNY288.9862) |
| 100+ | CNY243.410 (CNY275.0533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.41 (CNY399.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S11N
Order Code4559899
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.86mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.86mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015