Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09A
Order Code4354434
Product RangeMIL-85049 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.500 (CNY100.005) |
| 10+ | CNY87.070 (CNY98.3891) |
| 25+ | CNY81.420 (CNY92.0046) |
| 100+ | CNY79.800 (CNY90.174) |
| 250+ | CNY78.170 (CNY88.3321) |
| 500+ | CNY76.540 (CNY86.4902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.50 (CNY100.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09A
Order Code4354434
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size9 / A
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9 / A
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015