Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2S10W
Order Code4224836
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.510 (CNY184.7663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.51 (CNY184.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2S10W
Order Code4224836
Technical Datasheet
Connector Shell Size45210
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
45210
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
5.94mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/49-2S10W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072