Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-11N
Order Code4224860
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.560 (CNY150.9228) |
| 10+ | CNY116.860 (CNY132.0518) |
| 25+ | CNY96.830 (CNY109.4179) |
| 100+ | CNY86.810 (CNY98.0953) |
| 250+ | CNY80.140 (CNY90.5582) |
| 500+ | CNY79.780 (CNY90.1514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.56 (CNY150.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-11N
Order Code4224860
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max21.59mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
21.59mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072