Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part No8A-06AMMM-SL7A01.
Order Code3049550
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY55.420 (CNY62.6246) |
10+ | CNY53.210 (CNY60.1273) |
100+ | CNY51.000 (CNY57.630) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.42 (CNY62.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8A-06AMMM-SL7A01.
Order Code3049550
Product RangeM Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
6 Positions
Product Range
M Series
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092