Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-05PMMP-LC7001
Order Code2708018
Product RangeMini (A) Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.630 (CNY43.6519) |
| 10+ | CNY31.690 (CNY35.8097) |
| 100+ | CNY27.850 (CNY31.4705) |
| 250+ | CNY24.670 (CNY27.8771) |
| 500+ | CNY23.590 (CNY26.6567) |
| 1000+ | CNY22.570 (CNY25.5041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.63 (CNY43.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-05PMMP-LC7001
Order Code2708018
Product RangeMini (A) Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini (A) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Product Range
Mini (A) Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00444