Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BMMM-QL8D01
Order Code3470948
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.820 (CNY117.3166) |
| 10+ | CNY88.260 (CNY99.7338) |
| 25+ | CNY82.740 (CNY93.4962) |
| 100+ | CNY75.020 (CNY84.7726) |
| 250+ | CNY70.330 (CNY79.4729) |
| 500+ | CNY66.980 (CNY75.6874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.82 (CNY117.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BMMM-QL8D01
Order Code3470948
Product RangeX-Lok Series
Connector to ConnectorCircular Plug to Free End
No. of Positions6Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
6Ways
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034