Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C02
Order Code3775220
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.850 (CNY304.9305) |
| 5+ | CNY249.590 (CNY282.0367) |
| 10+ | CNY229.320 (CNY259.1316) |
| 25+ | CNY214.970 (CNY242.9161) |
| 50+ | CNY204.720 (CNY231.3336) |
| 100+ | CNY194.950 (CNY220.2935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.85 (CNY304.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C02
Order Code3775220
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions17Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
17Ways
Cable Length - Metric
2m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718