Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06BMM-RLA60
Order Code4130405
Product RangeDeeptronica Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.980 (CNY713.0074) |
| 5+ | CNY589.610 (CNY666.2593) |
| 10+ | CNY548.230 (CNY619.4999) |
| 25+ | CNY512.300 (CNY578.899) |
| 50+ | CNY499.660 (CNY564.6158) |
| 100+ | CNY484.510 (CNY547.4963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY630.98 (CNY713.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06BMM-RLA60
Order Code4130405
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
600mm
Product Range
Deeptronica Series
Cable Length - Imperial
23.6"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536