Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RFF-RHA30
Order Code4130407
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,287.830 (CNY1,455.2479) |
| 5+ | CNY1,212.360 (CNY1,369.9668) |
| 10+ | CNY1,136.890 (CNY1,284.6857) |
| 25+ | CNY1,025.350 (CNY1,158.6455) |
| 50+ | CNY993.980 (CNY1,123.1974) |
| 100+ | CNY974.110 (CNY1,100.7443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,287.83 (CNY1,455.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RFF-RHA30
Order Code4130407
Technical Datasheet
No. of Positions6Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Technical Specifications
No. of Positions
6Ways
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078201