Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RMM-RHA30
Order Code4130408
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,339.630 (CNY1,513.7819) |
| 5+ | CNY1,239.210 (CNY1,400.3073) |
| 10+ | CNY1,138.790 (CNY1,286.8327) |
| 25+ | CNY1,067.580 (CNY1,206.3654) |
| 50+ | CNY1,025.400 (CNY1,158.702) |
| 100+ | CNY1,004.900 (CNY1,135.537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,339.63 (CNY1,513.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RMM-RHA30
Order Code4130408
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions6Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
11.8"
No. of Positions
6Ways
Cable Length - Metric
300mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078201