Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-12BFF-RLA60
Order Code4130413
Product RangeDeeptronica Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,669.380 (CNY1,886.3994) |
| 5+ | CNY1,523.770 (CNY1,721.8601) |
| 10+ | CNY1,378.090 (CNY1,557.2417) |
| 25+ | CNY1,350.080 (CNY1,525.5904) |
| 50+ | CNY1,329.850 (CNY1,502.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,669.38 (CNY1,886.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-12BFF-RLA60
Order Code4130413
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions12Ways
Cable Length - Imperial23.6"
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
23.6"
Product Range
Deeptronica Series
No. of Positions
12Ways
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536