Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.340 (CNY1,089.7042) |
| 10+ | CNY945.050 (CNY1,067.9065) |
| 25+ | CNY926.150 (CNY1,046.5495) |
| 50+ | CNY907.630 (CNY1,025.6219) |
| 100+ | CNY889.480 (CNY1,005.1124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.34 (CNY1,089.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-12BMM-RLA60
Order Code4130414
Technical Datasheet
No. of Positions12Ways
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Technical Specifications
No. of Positions
12Ways
Cable Length - Metric
600mm
Cable Length - Imperial
23.6"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536