Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-G3RMM-RHA30
Order Code4130399
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,009.530 (CNY1,140.7689) |
| 5+ | CNY933.860 (CNY1,055.2618) |
| 10+ | CNY858.180 (CNY969.7434) |
| 25+ | CNY804.510 (CNY909.0963) |
| 50+ | CNY766.160 (CNY865.7608) |
| 100+ | CNY752.550 (CNY850.3815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,009.53 (CNY1,140.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-G3RMM-RHA30
Order Code4130399
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Cable Length - Metric300mm
Jacket Colour-
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
300mm
No. of Positions
3Ways
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064956