Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G3BFF-RLA60
Order Code4130417
Product RangeDeeptronica Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.610 (CNY683.2093) |
| 5+ | CNY572.890 (CNY647.3657) |
| 10+ | CNY541.160 (CNY611.5108) |
| 25+ | CNY521.140 (CNY588.8882) |
| 50+ | CNY508.130 (CNY574.1869) |
| 100+ | CNY498.980 (CNY563.8474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.61 (CNY683.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G3BFF-RLA60
Order Code4130417
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
23.6"
Jacket Colour
-
No. of Positions
3Ways
Cable Length - Metric
600mm
Product Range
Deeptronica Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536