Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G3RMM-RHA30
Order Code4130422
Product RangeDeeptronica Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,025.370 (CNY1,158.6681) |
| 5+ | CNY948.520 (CNY1,071.8276) |
| 10+ | CNY871.670 (CNY984.9871) |
| 25+ | CNY817.140 (CNY923.3682) |
| 50+ | CNY778.210 (CNY879.3773) |
| 100+ | CNY765.490 (CNY865.0037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,025.37 (CNY1,158.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G3RMM-RHA30
Order Code4130422
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
300mm
Product Range
Deeptronica Series
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078201