Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G4BMM-RLA60
Order Code4130424
Product RangeDeeptronica Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.470 (CNY649.1511) |
| 10+ | CNY557.240 (CNY629.6812) |
| 25+ | CNY546.090 (CNY617.0817) |
| 50+ | CNY535.170 (CNY604.7421) |
| 100+ | CNY524.460 (CNY592.6398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.47 (CNY649.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G4BMM-RLA60
Order Code4130424
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions4Ways
Cable Length - Imperial23.6"
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
23.6"
No. of Positions
4Ways
Product Range
Deeptronica Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536