Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G6RMM-RHA30
Order Code4130430
Product RangeDeeptronica Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.970 (CNY1,386.4761) |
| 5+ | CNY1,175.220 (CNY1,327.9986) |
| 10+ | CNY1,123.480 (CNY1,269.5324) |
| 25+ | CNY1,099.180 (CNY1,242.0734) |
| 50+ | CNY1,093.130 (CNY1,235.2369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,226.97 (CNY1,386.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCN-G6RMM-RHA30
Order Code4130430
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
300mm
Product Range
Deeptronica Series
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722