Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.200 (CNY89.496) |
10+ | CNY76.830 (CNY86.8179) |
25+ | CNY74.610 (CNY84.3093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.20 (CNY89.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoESG-25M002
Order Code4461917
Product RangeEMC Series
Thread SizeM25 x 1.5
Cable Diameter Min14mm
Cable Diameter Max17.5mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA RatingIP68
Product RangeEMC Series
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17.5mm
Gland Colour
-
Product Range
EMC Series
Cable Diameter Min
14mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0365