Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA02
Order Code2912033
Product RangeNMEA2000 Micro-C I Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.500 (CNY226.565) |
| 10+ | CNY170.380 (CNY192.5294) |
| 25+ | CNY157.610 (CNY178.0993) |
| 100+ | CNY144.840 (CNY163.6692) |
| 250+ | CNY135.780 (CNY153.4314) |
| 500+ | CNY129.310 (CNY146.1203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.50 (CNY226.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA02
Order Code2912033
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeNMEA2000 Micro-C I Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
NMEA2000 Micro-C I Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001