Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05BFFM-SL8A01
Order Code2912030
Product RangeNMEA 2000 Micro-C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.790 (CNY115.0227) |
| 10+ | CNY86.490 (CNY97.7337) |
| 25+ | CNY81.070 (CNY91.6091) |
| 100+ | CNY73.520 (CNY83.0776) |
| 250+ | CNY68.920 (CNY77.8796) |
| 500+ | CNY65.630 (CNY74.1619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.79 (CNY115.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05BFFM-SL8A01
Order Code2912030
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001