Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PMMR-EE0001.
Order Code3977236
Product RangeM Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.940 (CNY45.1322) |
10+ | CNY36.780 (CNY41.5614) |
25+ | CNY35.210 (CNY39.7873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.94 (CNY45.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PMMR-EE0001.
Order Code3977236
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
IP / NEMA Rating-
Connector CodingD Coded
Connector Body MaterialThermoplastic Body
Current Rating-
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Sensor Connector Size
M12
No. of Positions
4 Positions
Connector Coding
D Coded
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005685