Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.890 (CNY119.6557) |
| 10+ | CNY89.950 (CNY101.6435) |
| 25+ | CNY84.330 (CNY95.2929) |
| 100+ | CNY76.470 (CNY86.4111) |
| 250+ | CNY73.180 (CNY82.6934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.89 (CNY119.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM5-04PFFP-SF7001.
Order Code3924446
Product Range-
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Current Rating1A
Technical Specifications
Product Range
-
Sensor Contact Type
PCB Socket
Contact Material
Copper Alloy
No. of Positions
4 Positions
Connector Body Material
Thermoplastic Body
Current Rating
1A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004849