Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA10
Order Code4551726
Product RangeMC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.120 (CNY431.7956) |
| 5+ | CNY353.460 (CNY399.4098) |
| 10+ | CNY324.800 (CNY367.024) |
| 25+ | CNY304.470 (CNY344.0511) |
| 50+ | CNY289.960 (CNY327.6548) |
| 100+ | CNY276.130 (CNY312.0269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.12 (CNY431.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA10
Order Code4551726
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Ways
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeMC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Ways
Cable Length - Metric
10m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553333