Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-03PMMR-EE0001.
Order Code4011758
Product RangeM Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.080 (CNY65.6304) |
| 5+ | CNY55.680 (CNY62.9184) |
| 10+ | CNY53.270 (CNY60.1951) |
| 25+ | CNY50.720 (CNY57.3136) |
| 50+ | CNY49.690 (CNY56.1497) |
| 100+ | CNY47.560 (CNY53.7428) |
| 250+ | CNY43.290 (CNY48.9177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.08 (CNY65.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-03PMMR-EE0001.
Order Code4011758
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
M Series
No. of Positions
3 Positions
IP / NEMA Rating
-
Contact Material
Copper Alloy
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352