Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-04PMMR-EE0001.
Order Code3977221
Product RangeM Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.780 (CNY50.6014) |
| 10+ | CNY41.200 (CNY46.556) |
| 100+ | CNY38.070 (CNY43.0191) |
| 250+ | CNY35.560 (CNY40.1828) |
| 500+ | CNY32.900 (CNY37.177) |
| 1000+ | CNY30.150 (CNY34.0695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.78 (CNY50.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-04PMMR-EE0001.
Order Code3977221
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
No. of Positions4 Positions
IP / NEMA Rating-
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating-
Technical Specifications
Product Range
M Series
No. of Positions
4 Positions
Contact Material
Copper Alloy
Voltage Rating
-
Sensor Connector Size
M12
IP / NEMA Rating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005755