Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFR-EE0001.
Order Code4011760
Product RangeM Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.740 (CNY82.1962) |
| 5+ | CNY69.580 (CNY78.6254) |
| 10+ | CNY66.410 (CNY75.0433) |
| 25+ | CNY63.110 (CNY71.3143) |
| 50+ | CNY61.730 (CNY69.7549) |
| 100+ | CNY60.360 (CNY68.2068) |
| 250+ | CNY54.850 (CNY61.9805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.74 (CNY82.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFR-EE0001.
Order Code4011760
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Current Rating-
Voltage Rating-
Technical Specifications
Product Range
M Series
Sensor Connector Mounting
Right Angle PCB Mount
Connector Body Material
Thermoplastic Body
Current Rating
-
Sensor Connector Size
M12
IP / NEMA Rating
-
Contact Plating
Gold
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006542