Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY46.200 (CNY52.206) |
| 20+ | CNY41.510 (CNY46.9063) |
| 50+ | CNY39.540 (CNY44.6802) |
| 100+ | CNY38.440 (CNY43.4372) |
| 200+ | CNY36.020 (CNY40.7026) |
| 500+ | CNY33.240 (CNY37.5612) |
| 1000+ | CNY30.740 (CNY34.7362) |
Price for:Each
Minimum: 10
Multiple: 10
CNY462.00 (CNY522.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PMMR-EE0001.
Order Code4011761
Technical Datasheet
No. of Positions5 Positions
Sensor Connector MountingRight Angle PCB Mount
Connector CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Voltage Rating-
Technical Specifications
No. of Positions
5 Positions
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Mounting
Right Angle PCB Mount
Contact Material
Copper Alloy
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006007