Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PMMT-EE8001.
Order Code2853399
Product RangeM Series
Technical Datasheet
100 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.420 (CNY24.2046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.42 (CNY24.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PMMT-EE8001.
Order Code2853399
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypePCB Pin
IP / NEMA RatingIP65, IP68
Connector CodingA Coded
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating30V
Technical Specifications
Product Range
M Series
No. of Positions
8 Positions
IP / NEMA Rating
IP65, IP68
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00797