Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-05PMMR-EE0001.
Order Code4011765
Product RangeM Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.170 (CNY73.6421) |
| 5+ | CNY62.490 (CNY70.6137) |
| 10+ | CNY59.740 (CNY67.5062) |
| 25+ | CNY56.910 (CNY64.3083) |
| 50+ | CNY55.680 (CNY62.9184) |
| 100+ | CNY53.340 (CNY60.2742) |
| 250+ | CNY48.590 (CNY54.9067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.17 (CNY73.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-05PMMR-EE0001.
Order Code4011765
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Connector CodingB Coded
Contact PlatingGold
Current Rating-
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
Contact Plating
Gold
Sensor Connector Size
M12
No. of Positions
5 Positions
Connector Coding
B Coded
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078