Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PMMR-EE0001.
Order Code4011767
Product RangeM Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.730 (CNY69.7549) |
| 5+ | CNY59.190 (CNY66.8847) |
| 10+ | CNY56.640 (CNY64.0032) |
| 25+ | CNY53.890 (CNY60.8957) |
| 50+ | CNY52.790 (CNY59.6527) |
| 100+ | CNY50.520 (CNY57.0876) |
| 250+ | CNY46.040 (CNY52.0252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.73 (CNY69.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PMMR-EE0001.
Order Code4011767
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Connector MountingRight Angle PCB Mount
Connector CodingD Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle PCB Mount
Contact Material
Copper Alloy
Sensor Connector Size
M12
No. of Positions
4 Positions
Connector Coding
D Coded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005816