Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SF7001.
Order Code3359606
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY110.990 (CNY125.4187) |
| 100+ | CNY94.350 (CNY106.6155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,109.90 (CNY1,254.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SF7001.
Order Code3359606
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypePCB Socket
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Current Rating28A
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Current Rating
28A
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020566