Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SF7003.
Order Code3359755
Your Part Number
Technical Datasheet
473 In Stock
Need more?
473 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.470 (CNY165.5111) |
| 10+ | CNY124.480 (CNY140.6624) |
| 25+ | CNY116.680 (CNY131.8484) |
| 100+ | CNY105.810 (CNY119.5653) |
| 250+ | CNY99.200 (CNY112.096) |
| 500+ | CNY94.470 (CNY106.7511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.47 (CNY165.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SF7003.
Order Code3359755
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating30V
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
Voltage Rating
30V
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872