Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.270 (CNY194.6651) |
| 10+ | CNY146.440 (CNY165.4772) |
| 25+ | CNY137.260 (CNY155.1038) |
| 100+ | CNY124.470 (CNY140.6511) |
| 250+ | CNY116.690 (CNY131.8597) |
| 500+ | CNY111.130 (CNY125.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.27 (CNY194.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BFFM-SL8D01.
Order Code3924456
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
Technical Specifications
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595