Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.220 (CNY223.9886) |
| 5+ | CNY185.770 (CNY209.9201) |
| 10+ | CNY173.240 (CNY195.7612) |
| 25+ | CNY162.720 (CNY183.8736) |
| 50+ | CNY158.100 (CNY178.653) |
| 100+ | CNY153.910 (CNY173.9183) |
| 250+ | CNY147.160 (CNY166.2908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.22 (CNY223.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BMMM-SL8D02.
Order Code3924653
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595