Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY185.850 (CNY210.0105) |
5+ | CNY180.280 (CNY203.7164) |
10+ | CNY176.670 (CNY199.6371) |
25+ | CNY173.140 (CNY195.6482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.85 (CNY210.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08PMMS-SF8001.
Order Code3924656
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIPX8, IPX9K
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Voltage Rating-
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Voltage Rating
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IPX8, IPX9K
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025819