Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-SC7B30.
Order Code3977206
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.480 (CNY179.0824) |
| 10+ | CNY134.680 (CNY152.1884) |
| 25+ | CNY126.250 (CNY142.6625) |
| 100+ | CNY122.840 (CNY138.8092) |
| 250+ | CNY122.130 (CNY138.0069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.48 (CNY179.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-SC7B30.
Order Code3977206
Technical Datasheet
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268