Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/23YC98PN
Order Code3929316
Product RangeD38999/23 Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,009.650 (CNY1,140.9045) |
| 5+ | CNY935.450 (CNY1,057.0585) |
| 10+ | CNY882.420 (CNY997.1346) |
| 25+ | CNY845.930 (CNY955.9009) |
| 50+ | CNY820.700 (CNY927.391) |
| 100+ | CNY696.980 (CNY787.5874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,009.65 (CNY1,140.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/23YC98PN
Order Code3929316
Product RangeD38999/23 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/23 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement13-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
13-98
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/23 Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001