Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800082A150
Order Code2806698
Product RangeExcel Mate S HVSL 800 Series
Your Part Number
Technical Datasheet
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.460 (CNY631.0598) |
| 5+ | CNY516.580 (CNY583.7354) |
| 10+ | CNY474.700 (CNY536.411) |
| 25+ | CNY445.000 (CNY502.850) |
| 50+ | CNY423.780 (CNY478.8714) |
| 100+ | CNY403.580 (CNY456.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.46 (CNY631.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800082A150
Order Code2806698
Product RangeExcel Mate S HVSL 800 Series
Technical Datasheet
Product RangeExcel Mate S HVSL 800 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating180A
Product Overview
HVSL800082A150 is a 2-pole, angled, A-coded, female cable connector with HVIL (high voltage interlock).
- Number of positions (w/o PE) is 2
- 1,000V rated voltage
- 180A rated current (40°C)
- IP69k IP-class mated
- Crimp termination
- 50mm² min/max wire gauge
- Temperature range from -40 to 125°C
Technical Specifications
Product Range
Excel Mate S HVSL 800 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
Silver
Voltage Rating
1kV
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Current Rating
180A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290458