Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/45-01 WC
Order Code4684144
Product RangeRSE Series
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,448.370 (CNY1,636.6581) |
| 5+ | CNY1,408.110 (CNY1,591.1643) |
| 10+ | CNY1,367.860 (CNY1,545.6818) |
| 25+ | CNY1,287.330 (CNY1,454.6829) |
| 50+ | CNY1,206.950 (CNY1,363.8535) |
| 100+ | CNY1,126.430 (CNY1,272.8659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,448.37 (CNY1,636.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/45-01 WC
Order Code4684144
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins8Pins
Current Rating5A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
5A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505