Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.530 (CNY562.2089) |
| 5+ | CNY456.310 (CNY515.6303) |
| 10+ | CNY415.080 (CNY469.0404) |
| 25+ | CNY395.050 (CNY446.4065) |
| 50+ | CNY371.080 (CNY419.3204) |
| 100+ | CNY346.020 (CNY391.0026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.53 (CNY562.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1710W03
Order Code4068601
Technical Datasheet
Connector Shell Size10
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum Alloy
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
9.53mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536