Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1817W06A
Order Code4241588
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.560 (CNY676.3728) |
| 5+ | CNY565.330 (CNY638.8229) |
| 10+ | CNY532.090 (CNY601.2617) |
| 25+ | CNY511.610 (CNY578.1193) |
| 50+ | CNY494.480 (CNY558.7624) |
| 100+ | CNY467.240 (CNY527.9812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY598.56 (CNY676.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1817W06A
Order Code4241588
Technical Datasheet
Connector Shell Size17
Cable Diameter Max19.05mm
Strain Relief MaterialAluminum Alloy
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772