Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1823W04
Order Code4241590
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.920 (CNY631.5796) |
| 5+ | CNY517.010 (CNY584.2213) |
| 10+ | CNY475.100 (CNY536.863) |
| 25+ | CNY462.810 (CNY522.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.92 (CNY631.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1823W04
Order Code4241590
Technical Datasheet
Connector Shell Size23
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum Alloy
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
12.7mm
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062288